+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

897A.319PB

Measuring tape; L: 3m; Width: 19mm; measure

Manufacturer: FACOM

Manufacturer part number:
897A.319PB
TME Symbol:
FACOM-897A.319PB

Specification

Manufacturer
FACOM
Type of tool
measuring tape
Length
3m
Width
19mm
Minimal graduation
1mm
Trade name
measure
Measurement tool features
  • a high visibility scale facilitates readouts, a locking mechanism and a catch on tape end make it possible to carry out measures by one person
  • automatic tape return
  • metric graduations
  • the tape profile and tape width ensure stability of deployed long tape section
Gross weight162.23 g
EAN code3662424051104

WATCH VIDEO

See other products in this category: Measuring Tools FACOM,
*
897A.319PB
3 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 15.44 USD
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)