+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R.180PB

Wrench: rattle; 1/4"; with joint; 115mm; Teeth: 60


Manufacturer: FACOM

Manufacturer part number:
R.180PB
TME Symbol:
FACOM-R.180PB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with joint
Length
115mm
Number of teeth
60
Gross weight118.7 g
EAN code3662424052606
See other products in this category: Socket Wrenches FACOM,
*
R.180PB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.75 USDGross price for quantities from 1 pcs - 51.75 USD
Net price for quantities from 3 pcs - 48.51 USDGross price for quantities from 3 pcs - 48.51 USD
Net price for quantities from 5 pcs - 45.28 USDGross price for quantities from 5 pcs - 45.28 USD