+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAD7191M1X

IC: driver; motor controller; SO14; -4.5÷4.5A; 10÷22VDC


Manufacturer: ONSEMI

Manufacturer part number:
FAD7191M1X
TME Symbol:
FAD7191M1X-ONS

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SO14
Output current
-4.5...4.5A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
140ns
Pulse fall time
140ns
Kind of package
reel, tape
Supply voltage
  • 10...22V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
FAD7191M1X
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 30 pcs - 1.59 USDGross price for quantities from 30 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.