+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAKL0-EU

Power supply: switching; mains power supply,mains,plug-in; 30W


Manufacturer: VENTION

Manufacturer part number:
FAKL0-EU
TME Symbol:
FAKL0-EU

Specification

Manufacturer
VENTION
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...20V DC
Power
30W
Kind of output connector
USB C Power Delivery
Body dimensions
35.5x33x53.2mm
Conform to the norm
Energy efficiency Level VI
Colour
blue
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3A
Power supply unit features
fast charging Power Delivery PD 3.0
Technology
GaN
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight73.31 g
Certificates
EAN code6922794769366

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plug-in Power Supplies VENTION,
*
FAKL0-EU
10 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts