+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAKRA-HSD-USB-F

Cable; 1m; Fakra HSD plug angled,USB A socket; angled,straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
FAKRA-HSD-USB-F
TME Symbol:
FAKRA-HSD-USB-F

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
1m
Version
USB 2.0
Cable/adapter structure
  • Fakra HSD plug angled
  • USB A socket
Connector variant
  • angled
  • straight
Gross weight47.89 g
EAN code5901106152202
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
FAKRA-HSD-USB-F
12 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 3 pcs - 15.40 USDGross price for quantities from 3 pcs - 15.40 USD
Net price for quantities from 5 pcs - 13.69 USDGross price for quantities from 5 pcs - 13.69 USD
Net price for quantities from 10 pcs - 11.98 USDGross price for quantities from 10 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.