+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side, MOSFET gate driver | |
Technology | MillerDrive™ | |
Case | MLP6 | |
Output current | -2.5...1.8A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Impulse rise time | 20ns | |
Pulse fall time | 14ns | |
Kind of package | reel, tape | |
Kind of output | non-inverting |