+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side, MOSFET gate driver | |
Technology | MillerDrive™ | |
Case | WDFN8 | |
Output current | -11.4...10.6A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -55...150°C | |
Impulse rise time | 23ns | |
Pulse fall time | 19ns | |
Kind of package | reel, tape | |
Kind of output | inverting |