+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN3224CMX

IC: driver; low-side,MOSFET gate driver; MillerDrive™; SO8; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
FAN3224CMX
TME Symbol:
FAN3224CMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Technology
MillerDrive™
Case
SO8
Output current
-4.3...2.8A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
20ns
Pulse fall time
17ns
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...18V DC
Gross weight0.118 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN3224CMX
2489 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 2500 pcs - 1.30 USDGross price for quantities from 2500 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs