+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN3224TMPX

IC: driver; low-side,MOSFET gate driver; MillerDrive™; WDFN8


Manufacturer: ONSEMI

Manufacturer part number:
FAN3224TMPX
TME Symbol:
FAN3224TMPX-ONS

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Technology
MillerDrive™
Case
WDFN8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
12ns
Pulse fall time
9ns
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...18V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN3224TMPX
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.