+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN3227CMX

IC: driver; low-side,MOSFET gate driver; MillerDrive™; SO8; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
FAN3227CMX
TME Symbol:
FAN3227CMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Technology
MillerDrive™
Case
SO8
Output current
-2.4...1.6A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
22ns
Pulse fall time
17ns
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...18V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN3227CMX
0 in TME stock
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.