+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SOT23-5 | |
Output voltage | 2.7...20V | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Input voltage | 2.7...5.5V | |
Frequency | 1.15...1.85MHz |