+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN5622SX

IC: driver; LED driver; SWD; TSOT23-6; 30mA; Ch: 2; 2.7÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
FAN5622SX
TME Symbol:
FAN5622SX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
SWD
Case
TSOT23-6
Output current
30mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
30mA
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
FAN5622SX
2721 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Packaging method by the manufacturer:Reel = 3 000 pcs