+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN5624UMPX

IC: driver; LED driver; SWD; UMLP10; 30mA; Ch: 4; 2.7÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
FAN5624UMPX
TME Symbol:
FAN5624UMPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
SWD
Case
UMLP10
Output current
30mA
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
30mA
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.01 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
FAN5624UMPX
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD