+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Frequency | 0.1MHz | |
Mounting | SMD | |
Case | SO8 | |
Topology | flyback | |
Operating temperature | -40...105°C | |
Kind of package | reel, tape | |
Operating voltage | 8...25V DC |