+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN7930BMX-G

IC: PMIC; PFC controller; SO8; -40÷125°C; 7.5÷13V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FAN7930BMX-G
TME Symbol:
FAN7930BMX-G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
300kHz
Kind of package
reel, tape
Output current
-800...500mA
Supply voltage
  • 7.5...13V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
FAN7930BMX-G
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.