+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAN9611MX

IC: PMIC; PFC controller; SO16; -40÷125°C; 9÷18V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FAN9611MX
TME Symbol:
FAN9611MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
525Hz
Kind of package
reel, tape
Output current
-2...1A
Supply voltage
  • 9...18V
Gross weight0.205 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
FAN9611MX
2446 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Packaging method by the manufacturer:Reel = 2 500 pcs