+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | round cylinder | |
Piston diameter | 6mm | |
Piston stroke | 50mm | |
Thread | M6x1, M16x1,5 | |
Operating pressure | 1...10bar | |
Body material | aluminium | |
Seal material | NBR caoutchouc | |
Operating temperature | -20...80°C | |
Manufacturer series | Flowmatik |