+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Promfactor Baltic
Manufacturer | Promfactor Baltic | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type AC | |
Current rating | 10A | |
Residual current | 30mA | |
Number of poles | 1+N | |
Rated voltage | 230V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Operating temperature | -25...55°C | |
Short circuit breaking capacity | 10kA | |
Mechanical durability | 10000 cycles | |
Characteristics | B | |
Manufacturer series | FAP10 | |
Trade name | RCBO | |
Kind of protection | electromechanical |