+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 132706
Manufacturer | EATON ELECTRIC | |
Type of protection | circuit breaker | |
Rated voltage | 230/400V AC | |
Current rating | 20A | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 15kA | |
IP rating | IP20 | |
Manufacturer series | FAZ-NA | |
Operating temperature | -25...75°C |