+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 278636
Manufacturer | EATON ELECTRIC | |
Type of protection | circuit breaker | |
Rated voltage | 230/400V AC | |
Current rating | 2A | |
Number of poles | 1+N | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 15kA | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Manufacturer series | FAZ | |
Mechanical durability | 10000 cycles | |
Thickness of connecting busbars | 0.8...2mm | |
Breaker features | visual indication of contacts position | |
Trade name | MCB |