+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZ-B30/2-RT-DC

Circuit breaker; 220VDC; Inom: 30A; Poles: 2; Charact: B; 10kA; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-B30/2-RT-DC

Alternative designations: 305946

TME Symbol:
FAZ-B30/2-RT-DC

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
220V DC
Current rating
30A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ RT DC
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight247 g
Certificates
EAN code9010238217416
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-B30/2-RT-DC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 227.26 USDGross price for quantities from 1 pcs - 227.26 USD
Net price for quantities from 5 pcs - 212.11 USDGross price for quantities from 5 pcs - 212.11 USD
Net price for quantities from 10 pcs - 196.96 USDGross price for quantities from 10 pcs - 196.96 USD