+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZ-B5/1-NA

Circuit breaker; 230/400VAC; Inom: 5A; Poles: 1; Charact: B; 15kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-B5/1-NA

Alternative designations: 132419

TME Symbol:
FAZ-B5/1-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
5A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight121 g
Certificates
EAN code4015081293582
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-B5/1-NA
0 in TME stock
Net price for quantities from 1 pcs - 37.47 USDGross price for quantities from 1 pcs - 37.47 USD
Net price for quantities from 5 pcs - 34.74 USDGross price for quantities from 5 pcs - 34.74 USD
Net price for quantities from 10 pcs - 32.50 USDGross price for quantities from 10 pcs - 32.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.