+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZ-C35/4-NA

Circuit breaker; 230/400VAC; Inom: 35A; Poles: 4; Charact: C; 15kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-C35/4-NA

Alternative designations: 190822

TME Symbol:
FAZ-C35/4-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
35A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight508 g
Certificates
EAN code4015081929924
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-C35/4-NA
0 in TME stock
Net price for quantities from 1 pcs - 187.76 USDGross price for quantities from 1 pcs - 187.76 USD
Net price for quantities from 5 pcs - 175.24 USDGross price for quantities from 5 pcs - 175.24 USD
Net price for quantities from 10 pcs - 162.73 USDGross price for quantities from 10 pcs - 162.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.