+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102183

Circuit breaker; 230/400VAC; Inom: 5A; Poles: 2; Charact: D; 15kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
102183

Alternative designations: 102183

TME Symbol:
FAZ-D5/2-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
5A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight261.02 g
Certificates
EAN code4015081020591
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
102183
0 in TME stock
Net price for quantities from 1 pcs - 107.02 USDGross price for quantities from 1 pcs - 107.02 USD
Net price for quantities from 5 pcs - 99.89 USDGross price for quantities from 5 pcs - 99.89 USD
Net price for quantities from 10 pcs - 92.75 USDGross price for quantities from 10 pcs - 92.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.