+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZ-Z40/1-DC

Circuit breaker; 250VDC; Inom: 40A; Poles: 1; Charact: Z; 10kA; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-Z40/1-DC

Alternative designations: EP-505611

TME Symbol:
FAZ-Z40/1-DC

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
250V DC
Current rating
40A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ-DC
Mechanical durability
10000 cycles
Thickness of connecting busbars
0.8...2mm
Breaker features
visual indication of contacts position
Trade name
MCB
Gross weight110 g
Certificates
EAN code9010653129516
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-Z40/1-DC
0 in TME stock
Net price for quantities from 1 pcs - 34.38 USDGross price for quantities from 1 pcs - 34.38 USD
Net price for quantities from 6 pcs - 32.08 USDGross price for quantities from 6 pcs - 32.08 USD
Net price for quantities from 12 pcs - 30.02 USDGross price for quantities from 12 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.