+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZ6-Z1/1

Circuit breaker; 230/400VAC; Inom: 1A; Poles: 1; Charact: Z; 6kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ6-Z1/1

Alternative designations: EP-505763

TME Symbol:
FAZ6-Z1/1

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ6
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight110 g
Certificates
EAN code9010653131151
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ6-Z1/1
0 in TME stock
Net price for quantities from 1 pcs - 26.98 USDGross price for quantities from 1 pcs - 26.98 USD
Net price for quantities from 6 pcs - 25.18 USDGross price for quantities from 6 pcs - 25.18 USD
Net price for quantities from 12 pcs - 23.39 USDGross price for quantities from 12 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.