+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FAZT-D6/2

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 2; Charact: D; 25kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZT-D6/2

Alternative designations: 240868

TME Symbol:
FAZT-D6/2

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZT
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight220 g
Certificates
EAN code4015082408688
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZT-D6/2
0 in TME stock
Net price for quantities from 1 pcs - 72.65 USDGross price for quantities from 1 pcs - 72.65 USD
Net price for quantities from 5 pcs - 67.81 USDGross price for quantities from 5 pcs - 67.81 USD
Net price for quantities from 10 pcs - 62.96 USDGross price for quantities from 10 pcs - 62.96 USD
No. of pieces (Multiplicity: 1)