+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of fuse accessories | fuse base | |
Fuse size | 10x38mm | |
Mounting | for DIN rail mounting | |
Current rating | 32A | |
Rated voltage | 690V AC | |
Number of poles | 1 | |
Additional functions | fuse blown indicator |