+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FB01G3P

Fuse base; 10x38mm; for DIN rail mounting; 30A; 600VAC; Poles: 3

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FB01G3P
TME Symbol:
FB01G3P

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
600V AC
Number of poles
3
Gross weight132.1 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FB01G3P
1 in TME stock
Net price for quantities from 1 pcs - 31.49 USDGross price for quantities from 1 pcs - 31.49 USD
No. of pieces (Multiplicity: 1)