+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FB04D1PL

Fuse base; 10x85mm; for DIN rail mounting; 32A; Poles: 1; 1.5kVDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FB04D1PL
TME Symbol:
FB04D1PL

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x85mm
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
1
Rated voltage
1.5kV DC
Additional functions
fuse blown indicator
Gross weight109.24 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FB04D1PL
1 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)