+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1kV | |
Max. forward voltage | 1.1V | |
Load current | 15A | |
Max. forward impulse current | 0.3kA | |
Version | square | |
Electrical mounting | THT | |
Leads | connectors FASTON | |
Features of semiconductor devices | glass passivated | |
Kind of package | box |