+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FILTERCON | |
Type of filter | anti-interference | |
Operating voltage | 250V AC | |
Capacitance Cx | 0.1µF | |
Inductance of individual winding | 0.5mH | |
Max. operating current | 4A | |
Leakage current | 0.7mA | |
Body dimensions | 54x28x21mm | |
Filter application | duplex structure that ensures suppression of interferences coming to a device and generated by it, suppression of high voltage pulses, suppression of strong radioelectric interferences, very good supression characteristics for common mode and differential mode signals | |
Manufacturer series | FB | |
Operating temperature | -40...85°C |