+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FB1W-XW1E-BV404MR

Control cassette; 22mm; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: IDEC

Manufacturer part number:
FB1W-XW1E-BV404MR
TME Symbol:
FB1W-XW1E-BV404MR

Specification

Manufacturer
IDEC
Type of control accessories
control cassette
Switch standard
22mm
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC x4
Actuator colour
red
Button marking
arrows
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
  • return by pulling
  • return by rotating
Gross weight248.13 g
Certificates
See other products in this category: Control Stations IDEC,
*
FB1W-XW1E-BV404MR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order