+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FB20010-3B-RC

Inductor: ferrite; Number of coil turns: 2.5; 785Ω; No.of wind: 1

Manufacturer: BOURNS

Manufacturer part number:
FB20010-3B-RC
TME Symbol:
FB20010-3B-RC

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Number of coil turns
2.5
Impedance at 100MHz
785Ω
Number of windings
1
Mounting
THT
Gross weight1.655 g
Certificates
See other products in this category: Ferrite - inductors BOURNS,
*
FB20010-3B-RC
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.