+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FB2SC30

Fiber optic termination box; OS2; 30m; 9/125um; LSZH; green; white


Manufacturer: LOGILINK

Manufacturer part number:
FB2SC30
TME Symbol:
FB2SC30

Specification

Manufacturer
LOGILINK
Type of connecting device
fiber optic termination box
Optic fibre category
OS2
Version
simplex
Cable length
30m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
white
Kind of output connector
SC/APC x2
Kind of fiber
SMF G657A2
Cable external diameter
2.2mm
Kind of material
halogen free
Flammability rating
UL94V-0
Gross weight343.3 g
Certificates
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FB2SC30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.33 USDGross price for quantities from 1 pcs - 20.33 USD
Net price for quantities from 2 pcs - 18.88 USDGross price for quantities from 2 pcs - 18.88 USD