+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connecting device | FTTH termination chest | |
Optic fibre category | OS2 | |
Version | duplex | |
Cable length | 60m | |
Fiber dimensions | 9/125µm | |
Wire insulation material | LSZH | |
Connector colour | green | |
Insulation colour | white | |
Kind of output connector | LC/APC x4 | |
Kind of fiber | SMF G657A2 | |
Cable external diameter | 2.2mm | |
Kind of material | halogen free | |
Flammability rating | UL94V-0 |