+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBMH1608HL121-T

Ferrite: bead; SMD; 1.2A; 0603; R: 130mΩ; ±25%; Z: 120Ω; FB; 100MHz

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
FBMH1608HL121-T
TME Symbol:
FBMH1608HL121T

Specification

Manufacturer
TAIYO YUDEN
Type of ferrite
bead
Mounting
SMD
Operating current
1.2A
Case - inch
0603
Case - mm
1608
Resistance
0.13Ω
Tolerance
±25%
Impedance
120Ω
Manufacturer series
FB
Test frequency
100MHz
Operating temperature
-40...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TAIYO YUDEN,
See other products from this series.:
*
FBMH1608HL121-T
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD