+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 10V DC | |
Contacts configuration | SPDT | |
Contact current max. | 35A | |
DC contacts rating @R | 25A / 14V DC | |
Manufacturer series | FBR51L | |
Switched voltage | max. 16V DC | |
Relay variant | bistable, miniature | |
Mounting | PCB | |
Coil resistance | 90Ω | |
Contact material | AgSnInO | |
Design | two coils | |
Operating temperature | -40...125°C |