+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 35A | |
DC contacts rating @R | 25A / 14V DC | |
Manufacturer series | FBR52 | |
Switched voltage | max. 16V DC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 180Ω | |
Operate time | 10ms | |
Body dimensions | 15.5x12.1x13.7mm | |
Release time | 5ms | |
Contact material | AgSnInO | |
Coil current | 67mA | |
Operating temperature | -40...85°C |