+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | 1 Form U | |
Contact current max. | 30A | |
Switched voltage | max. 16V DC | |
Relay variant | power | |
Manufacturer series | FBR53 | |
Mounting | PCB | |
Body dimensions | 15.7x12.3x14mm | |
Coil resistance | 240Ω | |
Contact material | AgSnO2 | |
DC contacts rating @R | 25A / 14V DC | |
Coil power consumption | 0.6W | |
Operating temperature | -40...125°C |