+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBR53ND12Y-HW

Relay: electromagnetic; Ucoil: 12VDC; 1 Form U; 40A; FBR53-HW; PCB

Manufacturer: FCL Components

Manufacturer part number:
FBR53ND12Y-HW
TME Symbol:
FBR53ND12Y-HW

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
1 Form U
Contact current max.
40A
Switched voltage
max. 16V DC
Relay variant
power
Manufacturer series
FBR53-HW
Mounting
PCB
Body dimensions
15.7x12.3x14mm
Coil resistance
167Ω
Contact material
AgSnO2
DC contacts rating @R
40A / 14V DC
Coil power consumption
0.9W
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight6.3 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FBR53ND12Y-HW
1230 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 45 pcs - 1.12 USDGross price for quantities from 45 pcs - 1.12 USD
Net price for quantities from 90 pcs - 1.08 USDGross price for quantities from 90 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs