+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3213014

Comb bridge; red; ways: 2; terminals: 2; 3.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3213014

Alternative designations: FBS 2-3,5

TME Symbol:
FBS2-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
red
Flammability rating
UL94V-0
Number of ways
2
Number of terminals
2
Width
3.5mm
Gross weight0.652 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3213014
1100 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs