+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3000708

Comb bridge; blue; terminals: 50; 3.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3000708

Alternative designations: FBS 50-3,5 BU

TME Symbol:
FBS50-3.5BU

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
blue
Flammability rating
UL94V-0
Number of terminals
50
Width
3.5mm
Gross weight17.2 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3000708
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.96 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 10 pcs - 22.96 USDGross price for quantities from 10 pcs - 22.96 USD
Net price for quantities from 50 pcs - 20.46 USDGross price for quantities from 50 pcs - 20.46 USD
Net price for quantities from 100 pcs - 19.59 USDGross price for quantities from 100 pcs - 19.59 USD
Packaging method by the manufacturer:Cardboard = 10 pcs