+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1928408

Comb bridge; red; ways: 3; terminals: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1928408

Alternative designations: FBSK 3-10

TME Symbol:
FBSK3-10

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
red
Flammability rating
UL94V-0
Number of ways
3
Number of terminals
3
Gross weight3.298 g
Certificates
EAN code4017918606633
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1928408
0 in TME stock
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.