+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1928369

Comb bridge; red; ways: 4; terminals: 4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1928369

Alternative designations: FBSK 4-7,5

TME Symbol:
FBSK4-7.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
red
Flammability rating
UL94V-0
Number of ways
4
Number of terminals
4
Gross weight4.08 g
Certificates
EAN code4017918606596
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1928369
0 in TME stock
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.