+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGPT-80

Guard; plastic; snap fastener; Vent size: 80x80mm; A: 80mm; C: 2.8mm


Manufacturer: RICHCO

Manufacturer part number:
FGPT-80
TME Symbol:
FBZ-08

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Mounting
snap fastener
Vent size
80x80mm
A dimension
80mm
B dimension
14.5mm
C dimension
2.8mm
D dimension
5.5mm
E dimension
4mm
Dimensions
Gross weight7.18 g
Certificates
See other products in this category: Guards RICHCO,
*
FGPT-80
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 15 pcs - 1.76 USDGross price for quantities from 15 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
Net price for quantities from 40 pcs - 1.60 USDGross price for quantities from 40 pcs - 1.60 USD
Net price for quantities from 60 pcs - 1.54 USDGross price for quantities from 60 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 260 pcs - 1.34 USDGross price for quantities from 260 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Packaging method by the manufacturer:
Bag = 20 pcs