+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGPT-92

Guard; plastic; snap fastener; Vent size: 92x92mm; A: 92mm; B: 15mm


Manufacturer: RICHCO

Manufacturer part number:
FGPT-92
TME Symbol:
FBZ-09

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Mounting
snap fastener
Vent size
92x92mm
A dimension
92mm
B dimension
15mm
C dimension
2.6mm
D dimension
5.5mm
E dimension
4.15mm
Dimensions
Gross weight11.4 g
Certificates
See other products in this category: Guards RICHCO,
*
FGPT-92
163 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
Net price for quantities from 40 pcs - 2.05 USDGross price for quantities from 40 pcs - 2.05 USD
Net price for quantities from 60 pcs - 1.96 USDGross price for quantities from 60 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.73 USDGross price for quantities from 200 pcs - 1.73 USD
Net price for quantities from 260 pcs - 1.69 USDGross price for quantities from 260 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 2500 pcs - 1.53 USDGross price for quantities from 2500 pcs - 1.53 USD
Packaging method by the manufacturer:Bag = 20 pcs