+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGPT-120

Guard; plastic; snap fastener; Vent size: 120x120mm; A: 120mm


Manufacturer: RICHCO

Manufacturer part number:
FGPT-120
TME Symbol:
FBZ-12

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Mounting
snap fastener
Vent size
120x120mm
A dimension
120mm
B dimension
16.5mm
C dimension
3mm
D dimension
5.5mm
E dimension
4.5mm
Dimensions
Gross weight22.04 g
Certificates
See other products in this category: Guards RICHCO,
*
FGPT-120
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 30 pcs - 2.11 USDGross price for quantities from 30 pcs - 2.11 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 200 pcs - 1.82 USDGross price for quantities from 200 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.79 USDGross price for quantities from 250 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
Net price for quantities from 2500 pcs - 1.55 USDGross price for quantities from 2500 pcs - 1.55 USD
Packaging method by the manufacturer:Bag = 10 pcs