+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3088 COPPER

Adapter; F socket,coaxial 9.5mm socket


Manufacturer: YIZN

Manufacturer part number:
H3088 COPPER
TME Symbol:
FC-028

Specification

Manufacturer
YIZN
Type of transition
adapter
Cable/adapter structure
  • coaxial 9.5mm socket
  • F socket
Gross weight6.75 g
See other products in this category: RF adapters YIZN,
*
H3088 COPPER
966 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.65 USDGross price for quantities from 2 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 100 pcs