+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | Self-adhesive cable holder | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
Cable accessories application | Cable P-clips | |
W dimension | 9.5mm | |
W1 dimension | 6.5mm | |
L1 dimension | 8mm | |
H1 dimension | 2.8mm | |
H dimension | 5.2mm | |
L dimension | 13mm |